L4931CZ50-AP | |
---|---|
DigiKey Part Number | 497-5838-1-ND - Cut Tape (CT) 497-5838-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L4931CZ50-AP |
Description | IC REG LINEAR 5V 250MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L4931CZ50-AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 70dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | CN¥6.19000 | CN¥6.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.19000 | ¥6.19 |
10 | ¥4.41200 | ¥44.12 |
25 | ¥3.96920 | ¥99.23 |
100 | ¥3.47740 | ¥347.74 |
250 | ¥3.24332 | ¥810.83 |
500 | ¥3.10218 | ¥1,551.09 |
1,000 | ¥2.98603 | ¥2,986.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.89042 | ¥5,780.84 |
4,000 | ¥2.81173 | ¥11,246.92 |
6,000 | ¥2.77232 | ¥16,633.92 |
10,000 | ¥2.72865 | ¥27,286.50 |
14,000 | ¥2.70313 | ¥37,843.82 |
20,000 | ¥2.67857 | ¥53,571.40 |