Programmable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,595 Factory Value Added Item | 1 : ¥58.78000 Tube | Tube | Active | Crystal | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 1 MHz ~ 150 MHz | Enable/Disable | HCMOS | 5V | - | ±100ppm | -10°C ~ 70°C | - | 45mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
0 In Stock 1,595 Factory Value Added Item | 1 : ¥58.78000 Tube | Tube | Active | Crystal | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 1 MHz ~ 150 MHz | Enable/Disable | HCMOS | 5V | - | ±50ppm | -10°C ~ 70°C | - | 45mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
0 In Stock 1,595 Factory Value Added Item | 1 : ¥58.78000 Tube | Tube | Active | Crystal | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 1 MHz ~ 150 MHz | Enable/Disable | HCMOS | 5V | - | ±100ppm | -40°C ~ 85°C | - | 45mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
0 In Stock 1,595 Factory Value Added Item | 1 : ¥58.78000 Tube | Tube | Active | Crystal | XO (Standard) | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | 1 MHz ~ 150 MHz | Enable/Disable | HCMOS | 5V | - | ±50ppm | -40°C ~ 85°C | - | 45mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) |