Industrial, DIN Rail Power Supplies

Results: 3
Voltage - Output 1
12V24V48V
Current - Output (Max)
5A10A20A
Efficiency
93.5%94%94.5%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
DRF-24V240W1GBA
DRF-24V240W1GBA
AC/DC DIN RAIL 24V 240W COATED
Delta Electronics
3
In Stock
1 : ¥839.70000
Box
Box
Active
AC
1
90 ~ 264 VAC
-
-
24V
-
-
-
-
-
10A
240W
4 kV
ITE (Commercial), Laboratory
94%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.87" L x 1.57" W x 4.60" H (123.7mm x 39.9mm x 116.8mm)
CB, CE, cURus, EAC, KC, TUV, UKCA
60950-1; 61010-1; 62368-1
DRF-12V240W1GBA
DRF-12V240W1GBA
AC/DC DIN RAIL 12V 240W COATED
Delta Electronics
5
In Stock
1 : ¥849.63000
Box
Box
Active
AC
1
90 ~ 264 VAC
-
-
12V
-
-
-
-
-
20A
240W
4 kV
ITE (Commercial), Laboratory
93.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.87" L x 1.57" W x 4.60" H (123.7mm x 39.9mm x 116.8mm)
CB, CE, cURus, EAC, KC, TUV, UKCA
60950-1; 61010-1; 62368-1
DRF-48V240W1GBA
DRF-48V240W1GBA
AC/DC DIN RAIL 48V 240W COATED
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥868.76000
Box
Box
Active
AC
1
90 ~ 264 VAC
-
-
48V
-
-
-
-
-
5A
240W
4 kV
ITE (Commercial), Laboratory
94.5%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.87" L x 1.57" W x 4.60" H (123.7mm x 39.9mm x 116.8mm)
CB, CE, cURus, EAC, KC, TUV, UKCA
60950-1; 61010-1; 62368-1
Showing
of 3

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.