Tactile Switches

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Type
Round ButtonStandard
Actuator Height off PCB, Vertical
1.50mm2.00mm
Operating Force
100gf160gf
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
SKRKAGE020
SKRKAGE020
SWITCH TACTILE SPST-NO 0.05A 12V
Alps Alpine
8,945
In Stock
1 : ¥6.24000
Cut Tape (CT)
5,000 : ¥3.34330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Round Button
Surface Mount
1.50mm
-
Top Actuated
SMD (SMT) Tab
3.90mm x 2.90mm
Non-Illuminated
-
-
160gf
-
-
-20°C ~ 85°C
SKRKAHE020
SKRKAHE020
SWITCH TACTILE SPST-NO 0.05A 12V
Alps Alpine
5,352
In Stock
1 : ¥6.24000
Cut Tape (CT)
4,500 : ¥3.59869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.00mm
-
Top Actuated
SMD (SMT) Tab
3.90mm x 2.90mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
SKRKAEE020
SKRKAEE020
SWITCH TACTILE SPST-NO 0.05A 12V
Alps Alpine
0
In Stock
Check Lead Time
1 : ¥6.24000
Cut Tape (CT)
4,500 : ¥3.59869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
2.00mm
-
Top Actuated
SMD (SMT) Tab
3.90mm x 2.90mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.