DC DC Converters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MPM3824CGPA-Z
MPM3824CGPA-Z
2.75V TO 6V, 2A, ULTRA-SMALL POW
Monolithic Power Systems Inc.
2,084
In Stock
1 : ¥27.50000
Cut Tape (CT)
2,500 : ¥13.78528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
2A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
85%
Surface Mount
14-PowerLFLGA Module
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
14-ECLGA (2.5x2.5)
-
-
-
MPM3824CGPA-P
MPM3824CGPA-P
2.75V TO 6V, 2A, ULTRA-SMALL POW
Monolithic Power Systems Inc.
627
In Stock
1 : ¥30.79000
Cut Tape (CT)
500 : ¥19.27038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
2A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
85%
Surface Mount
14-PowerLFLGA Module
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
14-ECLGA (2.5x2.5)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.