54279DMQB | |
---|---|
DigiKey Part Number | 2156-54279DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54279DMQB |
Description | R-S LATCH, TTL/H/L SERIES |
Customer Reference | |
Detailed Description | D-Type, Addressable Channel 1:1 IC Standard 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:1 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Delay Time - Propagation | - | |
Current - Output High, Low | 800µA, 16mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |