Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,297 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥2.10200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 260gf | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥2.10200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥6.49000 Cut Tape (CT) 4,000 : ¥3.72721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 408gf | - | - | -40°C ~ 90°C |