Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,450 In Stock | 1 : ¥12.48000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 7 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 4x8/10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥12.97000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 7 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 4x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
2,430 In Stock | 1 : ¥13.60000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 7 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 4x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥13.22000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-HWQFN (3x3) | 16-WFQFN Exposed Pad | |||
1,959 In Stock | 1 : ¥13.69000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥13.94000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 7 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 4x8/10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥13.96000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 21 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-HWQFN (4x4) | 24-WFQFN Exposed Pad | |||
1,950 In Stock | 1 : ¥14.45000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 7 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 4x8/10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
1,694 In Stock | 1 : ¥14.45000 Tube | Tube | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 17 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥14.20000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥14.20000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-HWQFN (3x3) | 16-WFQFN Exposed Pad | |||
2,489 In Stock | 1 : ¥14.45000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
536 In Stock | 1 : ¥14.45000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-HWQFN (3x3) | 16-WFQFN Exposed Pad | |||
2,500 In Stock | 1 : ¥14.94000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 7 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 4x8/10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥14.94000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 21 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 24-HWQFN (4x4) | 24-WFQFN Exposed Pad | |||
1,625 In Stock | 1 : ¥14.94000 Tube | Tube | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 17 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥15.19000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-HWQFN (3x3) | 16-WFQFN Exposed Pad | |||
1,960 In Stock | 1 : ¥15.73000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥15.98000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 29 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-HWQFN (5x5) | 32-WFQFN Exposed Pad | |||
1,960 In Stock | 1 : ¥15.43000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-HWQFN (3x3) | 16-WFQFN Exposed Pad | |||
1,940 In Stock | 1 : ¥15.43000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 13 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 7x8/10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
1,740 In Stock | 1 : ¥15.98000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 29 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,396 In Stock | 1 : ¥15.98000 Tube | Tube | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 17 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
1,960 In Stock | 1 : ¥16.75000 Tray | Tray | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 21 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 24-HWQFN (4x4) | 24-WFQFN Exposed Pad | |||
1,525 In Stock | 1 : ¥16.17000 Tube | Tube | Active | RL78 | 16-Bit | 16MHz | CSI, I2C, SPI, UART/USART | Capacitive Touch, POR, PWM, Voltage Detect, WDT | 17 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.4V ~ 5.5V | A/D 11x8/10b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) |