Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥2,360.17000 Bag | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 180.0" (4.6m) 15.0' | - | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
11 In Stock | 1 : ¥3,418.47000 Bag | Bag | Active | N-Type to N-Type | N-Type Plug | Male | Free Hanging (In-Line) | - | N-Type Plug | Male | Free Hanging (In-Line) | - | 240.0" (6.1m) 20.0' | - | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
3 In Stock | 1 : ¥1,586.82000 Bag | Bag | Active | N-Type to N-Type | N-Type Plug | Male | Free Hanging (In-Line) | - | N-Type Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | - | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
20 In Stock | 1 : ¥3,391.38000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | - | 50 Ohms | 40 GHz | Blue | - | -55°C ~ 85°C | - |