Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,450 In Stock | 1 : ¥17.90000 Cut Tape (CT) 5,000 : ¥8.82258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 50 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 3.94µin (0.100µm) | 1.5mm | 0.057" (1.46mm) | |||
4,948 In Stock | 1 : ¥15.68000 Cut Tape (CT) 5,000 : ¥7.71976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 3.94µin (0.100µm) | 1.5mm | 0.048" (1.23mm) | |||
4,878 In Stock | 1 : ¥15.68000 Cut Tape (CT) 5,000 : ¥7.71976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 3.94µin (0.100µm) | 1.5mm | 0.057" (1.46mm) | |||
5,000 In Stock | 1 : ¥17.90000 Cut Tape (CT) 5,000 : ¥8.82258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 50 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 3.94µin (0.100µm) | 1.5mm | 0.048" (1.23mm) |