Display, Monitor - LCD Driver/Controller

Results: 2
Size / Dimension
7" L x 4.74" W (179mm x 120.4mm)7.1" L x 4.74" W (179.1mm x 120.4mm)
Interface
Infrared, Pushbutton, RS-232RS-232
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Voltage - Input
Voltage - Output
Size / Dimension
Interface
Operating Temperature
4178101XX-3
4178101XX-3
LCD CONTROLLER HSP-1920V2
Digital View Inc.
8
In Stock
1 : ¥2,561.46000
Bulk
Bulk
Active
-
12V, 24V
3.3V, 5V, 10V, 12V, 18V
7" L x 4.74" W (179mm x 120.4mm)
RS-232
-
4178100XX-3
4178100XX-3
LCD CONTROLLER SP-1920V2
Digital View Inc.
0
In Stock
Active
Bulk
Active
-
12V, 24V
3.3V, 5V, 10V, 12V, 18V
7.1" L x 4.74" W (179.1mm x 120.4mm)
Infrared, Pushbutton, RS-232
-
Showing
of 2

Display, Monitor - LCD Driver/Controller


LCD drivers and controllers are printed circuit boards/modules that provide an interface between a microprocessor (MPU) or microcontroller (MCU) system and a liquid crystal display (LCD) that may include capacitive or resistive touchscreen capability. Possible interfaces may include infrared, RS-323, pushbutton, Ethernet, serial, UART, TMDS, USB or TWI.