Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98 In Stock | 1 : ¥49.09000 Bag | Bag | Active | Panel Mount, Rear | Standard | DPDT | On-On | 4A (AC) | 125 V | Round, Button | - | - | - | Solder Lug | - | - | - | -20°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥44.91000 Bag | Bag | Active | Panel Mount, Rear | Standard | DPDT | On-Mom | 4A (AC) | 125 V | Round, Button | - | - | - | Solder Lug | - | - | - | -20°C ~ 65°C | |||
21 In Stock | 1 : ¥45.89000 Bag | Bag | Active | Panel Mount, Rear | Standard | DPDT | On-Mom | 4A (AC) | 125 V | Round, Button | - | - | - | PC Pin | - | - | - | -20°C ~ 65°C |