15115-91-0710 | |
---|---|
DigiKey Part Number | 1212-15115-91-0710-ND |
Manufacturer | |
Manufacturer Product Number | 15115-91-0710 |
Description | PIN RECEPTACLE CONNECTOR 0.059" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.078" (1.50mm ~ 1.98mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.210" (5.33mm) | |
Accepts Pin Diameter | 0.059" ~ 0.078" (1.50mm ~ 1.98mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Flange Diameter | 0.172" (4.37mm) | |
Tail Diameter | - | |
Socket Depth | 0.149" (3.79mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.92920 | ¥123.23 |
50 | ¥4.82580 | ¥241.29 |
100 | ¥4.61560 | ¥461.56 |
250 | ¥4.19620 | ¥1,049.05 |
500 | ¥3.77652 | ¥1,888.26 |
1,000 | ¥3.35699 | ¥3,356.99 |
2,500 | ¥3.04226 | ¥7,605.65 |