Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥4.51000 Tube | Tube | Active | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 3µs, 18µs | 2µs, 11µs | DC | Transistor | 70V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1,040 : ¥1.60559 Tube | Tube | Active | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 3µs, 18µs | 2µs, 11µs | DC | Transistor | 70V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1,300 : ¥1.71038 Tube | Tube | Active | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 3µs, 18µs | 2µs, 11µs | DC | Transistor | 70V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
0 In Stock Check Lead Time | 1,040 : ¥1.75158 Tube | Tube | Active | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 3µs, 18µs | 2µs, 11µs | DC | Transistor | 70V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | |||
0 In Stock Check Lead Time | 1,000 : ¥2.04352 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 3µs, 18µs | 2µs, 11µs | DC | Transistor | 70V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.04352 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5300Vrms | 40% @ 10mA | 80% @ 10mA | 3µs, 18µs | 2µs, 11µs | DC | Transistor | 70V | 50mA | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | - |