Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,844 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥0.80087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 600 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
1,291 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥0.41958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 150mA, 2V | 600 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
3,740 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥0.80234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 600 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
234 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.57914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 600 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 |