TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,085 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 7V (Max) | 9.2V (Typ) | 14.5V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.15pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
36,333 In Stock | 1 : ¥3.28000 Cut Tape (CT) 15,000 : ¥0.49304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 7V (Max) | 9.2V (Typ) | 14.5V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.15pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 |