SLVU2.8-8BTG

DigiKey Part Number
F6745TR-ND - Tape & Reel (TR)
F6745CT-ND - Cut Tape (CT)
F6745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLVU2.8-8BTG
Description
TVS DIODE 2.8VWM 17VC 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
17V Clamp 24A Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SLVU2.8-8BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
2.8V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
750W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥18.30800¥183.08
100¥14.57400¥1,457.40
500¥12.33178¥6,165.89
1,000¥10.46331¥10,463.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.94014¥24,850.35
5,000¥9.56646¥47,832.30
Manufacturers Standard Package