Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 60,000 Factory Check Lead Time | 10,000 : ¥0.39470 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 22kOhms | 22kOhms | 56 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock 33,000 Factory Check Lead Time | 3,000 : ¥0.48933 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.49486 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | - | 160 @ 1mA, 5V | 300mV @ 100µA, 1mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock Check Lead Time | 10,000 : ¥0.49486 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7kOhms | - | 160 @ 1mA, 5V | 300mV @ 250µA, 2.5mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock 33,000 Factory Check Lead Time | 3,000 : ¥0.51311 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | - | 160 @ 1mA, 5V | 300mV @ 100µA, 1mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.59847 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7kOhms | - | 160 @ 1mA, 5V | 300mV @ 250µA, 2.5mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.59847 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 22kOhms | 22kOhms | 56 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.59847 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 47kOhms | 68 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | |||
0 In Stock 3,000 Factory Check Lead Time | 3,000 : ¥0.61905 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 47kOhms | 47kOhms | 68 @ 5mA, 5V | 300mV @ 500µA, 10mA | 500nA (ICBO) | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |