RFID Antennas

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Features
Grade
Qualification
2,659
In Stock
1 : ¥13.22000
Cut Tape (CT)
1,500 : ¥5.60724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
2,671
In Stock
1 : ¥13.05000
Cut Tape (CT)
1,500 : ¥5.82677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
1,858
In Stock
1 : ¥13.22000
Cut Tape (CT)
1,500 : ¥5.61031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
1,369
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,500 : ¥5.02440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
1,297
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,500 : ¥5.02440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
255
In Stock
1 : ¥14.86000
Cut Tape (CT)
1,500 : ¥5.60724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
0
In Stock
Check Lead Time
1 : ¥13.22000
Cut Tape (CT)
1,500 : ¥5.60724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
125kHz
-
Automotive
AEC-Q200
Showing
of 7

RFID Antennas


RFID Antennas are used to receive/transmit electromagnetic waves. These antennas are designed to be used at specific radio frequencies by devices that identify and track items using electronic labels (tags). The characteristics are frequency, features, and size/dimensions. The frequency ranges from 125 kHz to 5.85 GHz with the features being bistatic/6 dBi gain max, compact size, LR loop, LR or MR/loop, LR/gate, monostatic/6 dBi gain max, MR/handheld loop or pad, near field communication (NFC), panel with IP50 housing, PR/pad, SMA style, and UHF LR/circular polarized.