Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 48,000 : ¥0.84080 Bag | Bag | Active | Header | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 24,000 : ¥0.95946 Bag | Bag | Active | Header | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 24,000 : ¥1.23516 Bag | Bag | Active | Header | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥1.39021 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 5,000 : ¥1.49254 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥2.09621 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥2.54726 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,100 : ¥2.67995 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,100 : ¥3.14678 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥3.18409 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥3.89305 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥4.01993 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.40300 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥4.76584 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥5.02490 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥5.08708 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 34 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥5.65923 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥5.98261 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥6.28116 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥6.68492 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥7.22599 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥7.29811 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 1,000 : ¥8.17171 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥8.29736 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 28 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 2,000 : ¥8.66878 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 60 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 200.0µin (5.08µm) | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A per Contact | 100VAC, 150VDC |