DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥67.48000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 400mA | 6 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥67.48000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥67.48000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 1.6A | 5.28 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥67.48000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥67.48000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 250mA | 6 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥67.48000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 75V | 9V | - | - | - | 667mA | 6 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE, UKCA | 62368-1 |