Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : ¥13.41000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
1,887 In Stock | 1 : ¥10.64000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
320 In Stock | 1 : ¥19.49000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
905 In Stock | 1 : ¥13.59000 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.59439 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 60 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.59439 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 29.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.59439 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.97355 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 103.1 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.5 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.22633 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 44.4 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.22633 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 29.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥9.47910 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.23743 Box | Box | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 10.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.36382 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 40 mA | Non Latching | - | PC Pin | - | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.99576 Box | Box | Active | Through Hole | 60VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 9 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 45 VDC | 6 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.88048 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 103.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.13325 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 29.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.13325 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 60 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.38603 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 44.4 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.63881 Box | Box | Active | Through Hole | 9VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 78.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.63881 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 29.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.63881 Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥13.14436 Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥13.39713 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥13.39713 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 5 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 2.4 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥13.39713 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 277VAC, 30VDC - Max | 5000VA, 480W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 8 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - |