Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥17.06141 Box | Box | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 10 A | 277VAC, 30VDC - Max | 3000VA, 360W | 159.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.06141 Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 10 A | 277VAC, 30VDC - Max | 3000VA, 360W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.06141 Box | Box | Active | Through Hole | 3VDC | DPST-NO (2 Form A) | 10 A | 277VAC, 30VDC - Max | 3000VA, 360W | 266.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.15 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.06141 Box | Box | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 10 A | 277VAC, 30VDC - Max | 3000VA, 360W | 89.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.06141 Box | Box | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 10 A | 277VAC, 30VDC - Max | 3000VA, 360W | 133.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥19.20988 Box | Box | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 10 A | 277VAC, 30VDC - Max | 3000VA, 360W | 155.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥21.34772 Box | Box | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 10 A | 277VAC, 30VDC - Max | 3000VA, 360W | 58.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥24.64425 Box | Box | Active | Through Hole | 5VDC | DPDT (2 Form C) | 10 A | 277VAC, 30VDC - Max | 3000VA, 360W | 279.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - |