Single Zener Diodes

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.3 V5.1 V5.6 V6.2 V6.8 V10 V12 V15 V16 V18 V20 V27 V36 V51 V
Impedance (Max) (Zzt)
5 Ohms7 Ohms11 Ohms16 Ohms17 Ohms21 Ohms22 Ohms25 Ohms30 Ohms41 Ohms70 Ohms125 Ohms150 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V100 nA @ 12 V100 nA @ 14 V100 nA @ 15 V100 nA @ 21 V100 nA @ 27 V100 nA @ 39 V100 nA @ 43 V1 µA @ 9.1 V3 µA @ 5 V3 µA @ 8 V5 µA @ 1 V5 µA @ 2 V5 µA @ 3 V
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5248B
MMSZ5248B
DIODE, ZENER, 0.5W, 18V, SOD-123
Good-Ark Semiconductor
17,075
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5248B
MMSZ5232B
DIODE, ZENER, 0.5W, 5.6V, SOD-12
Good-Ark Semiconductor
14,205
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5242B
DIODE, ZENER, 0.5W, 12V, SOD-123
Good-Ark Semiconductor
13,646
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5234B
DIODE, ZENER, 0.5W, 6.2V, SOD-12
Good-Ark Semiconductor
10,675
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
7 Ohms
5 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5240B
DIODE, ZENER, 0.5W, 10V, SOD-123
Good-Ark Semiconductor
10,640
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5246B
DIODE, ZENER, 0.5W, 16V, SOD-123
Good-Ark Semiconductor
8,890
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5245B
DIODE, ZENER, 0.5W, 15V, SOD-123
Good-Ark Semiconductor
5,660
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5263B
DIODE, ZENER, 0.5W, 56V, SOD-123
Good-Ark Semiconductor
4,955
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±5%
500 mW
150 Ohms
100 nA @ 43 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5262B
DIODE, ZENER, 0.5W, 51V,SOD-123
Good-Ark Semiconductor
4,834
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±5%
500 mW
125 Ohms
100 nA @ 39 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5248B
MMSZ5229B
DIODE, ZENER, 0.5W, 4.3V, SOD-12
Good-Ark Semiconductor
4,726
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
22 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5248B
MMSZ5231B
DIODE, ZENER, 0.5W, 5.1V, SOD-12
Good-Ark Semiconductor
4,365
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5248B
MMSZ5250B
DIODE, ZENER, 0.5W, 20V, SOD-123
Good-Ark Semiconductor
4,255
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
500 mW
25 Ohms
100 nA @ 15 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5248B
MMSZ5258B
DIODE, ZENER, 0.5W, 36V, SOD-123
Good-Ark Semiconductor
3,723
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
500 mW
70 Ohms
100 nA @ 27 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5235B
DIODE, ZENER, 0.5W, 6.8V, SOD-12
Good-Ark Semiconductor
1,545
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
500 mW
5 Ohms
3 µA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4697
MMSZ5254B
DIODE, ZENER, 0.50W, 27.0V, 5%,
Good-Ark Semiconductor
0
In Stock
Check Lead Time
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.18767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 15

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.