Pads, Sheets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Usage | Type | Shape | Outline | Thickness | Material | Adhesive | Backing, Carrier | Color | Thermal Resistivity | Thermal Conductivity |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥471.05000 Bag | Bag | Active | Thermally Conductive | Conductive Pad, Sheet | Square | 80.00mm x 80.00mm | 0.059" (1.50mm) | Non-Silicone | Tacky - Both Sides | - | Pink | - | 11W/m-K | |||
41 In Stock | 1 : ¥573.30000 Bag | Bag | Active | Thermally Conductive | Conductive Pad, Sheet | Square | 80.00mm x 80.00mm | 0.0787" (2.000mm) | Non-Silicone | Tacky - Both Sides | - | Pink | - | 11W/m-K | |||
38 In Stock | 1 : ¥673.06000 Bag | Bag | Active | Thermally Conductive | Conductive Pad, Sheet | Square | 80.00mm x 80.00mm | 0.0984" (2.500mm) | Non-Silicone | Tacky - Both Sides | - | Pink | - | 11W/m-K | |||
47 In Stock | 1 : ¥774.60000 Bag | Bag | Active | Thermally Conductive | Conductive Pad, Sheet | Square | 80.00mm x 80.00mm | 0.1181" (3.000mm) | Non-Silicone | Tacky - Both Sides | - | Pink | - | 11W/m-K | |||
37 In Stock | 1 : ¥301.49000 Bag | Bag | Active | Thermally Conductive | Conductive Pad, Sheet | Square | 80.00mm x 80.00mm | 0.0197" (0.500mm) | Non-Silicone | Tacky - Both Sides | - | Pink | - | 11W/m-K | |||
42 In Stock | 1 : ¥374.61000 Bag | Bag | Active | Thermally Conductive | Conductive Pad, Sheet | Square | 80.00mm x 80.00mm | 0.0394" (1.000mm) | Non-Silicone | Tacky - Both Sides | - | Pink | - | 11W/m-K |