Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,646 In Stock | 1 : ¥3.86000 Bag | Bag | Active | SPDT | Not Specified | On-On | 200mA (DC) | 30 V | Standard | 6.00mm | Phosphor Bronze | Silver | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C | |||
1,869 In Stock | 1 : ¥3.86000 Bag | Bag | Active | SPDT | Not Specified | On-On | 200mA (DC) | 30 V | Standard | 3.00mm | Phosphor Bronze | Silver | Through Hole, Right Angle | PC Pin | - | -40°C ~ 85°C |