Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,980 In Stock | 1 : ¥29.72000 Cut Tape (CT) 2,000 : ¥14.91315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 6 | 4/2 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
5,056 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,000 : ¥15.08552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 6 | 5/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,818 In Stock | 1 : ¥26.93000 Cut Tape (CT) 2,000 : ¥9.62690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 6 | 5/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,569 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,000 : ¥9.96861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 6 | 4/2 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
4,340 In Stock | 1 : ¥30.94000 Cut Tape (CT) 2,000 : ¥15.54014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 6 | 6/0 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
4,684 In Stock | 1 : ¥33.41000 Cut Tape (CT) 2,000 : ¥16.78693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 6 | 3/3 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,761 In Stock | 1 : ¥33.41000 Cut Tape (CT) 2,000 : ¥16.78693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 6 | 6/0 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,856 In Stock | 1 : ¥29.88000 Cut Tape (CT) 2,000 : ¥14.99960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 6 | 3/3 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |