Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
779 In Stock | 1 : ¥235.54000 Tray | Tray | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT | 14.5V ~ 15.5V | - | 6A, 6A | - | 1200 V | 20ns, 13ns | -40°C ~ 105°C (TA) | Surface Mount | Module | Module | |||
3,225 In Stock | 1 : ¥436.60000 Tray | Tray | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT | 14.5V ~ 15.5V | - | 8A, 8A | - | 1700 V | 17ns, 15ns | -40°C ~ 85°C (TA) | Surface Mount | Module | Module | |||
104 In Stock | 1 : ¥436.60000 Tray | Tray | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT | 14.5V ~ 15.5V | - | 8A, 8A | - | 1200 V | 17ns, 15ns | -40°C ~ 85°C (TA) | Surface Mount | Module | Module | |||
601 In Stock | 1 : ¥818.60000 Tray | Tray | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 14.5V ~ 15.5V | - | 35A, 35A | - | 1700 V | 20ns, 20ns | -40°C ~ 85°C (TA) | Surface Mount | Module | Module | |||
367 In Stock | 1 : ¥818.60000 Tray | Tray | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT | 14.5V ~ 15.5V | - | 35A, 35A | - | 1700 V | 20ns, 20ns | -40°C ~ 85°C (TA) | Surface Mount | Module | Module | |||
124 In Stock | 1 : ¥818.60000 Tray | Tray | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 14.5V ~ 15.5V | - | 35A, 35A | - | 1700 V | 20ns, 20ns | -40°C ~ 85°C (TA) | Surface Mount | Module | Module | |||
293 In Stock | 1 : ¥294.40000 Tray | Tray | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT | 14.5V ~ 15.5V | - | 15A, 15A | - | 1200 V | 6ns, 12ns | -40°C ~ 105°C (TA) | Surface Mount | Module | Module | |||
180 In Stock | 1 : ¥436.60000 Tray | Tray | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT | 14.5V ~ 15.5V | - | 8A, 8A | - | 1700 V | 17ns, 15ns | -40°C ~ 85°C (TA) | Surface Mount | Module | Module | |||
0 In Stock | Active | Bulk | Active | - | Half-Bridge | Independent | 2 | IGBT | 14.5V ~ 15.5V | - | 6A, 6A | Non-Inverting | 1200 V | 20ns, 13ns | -40°C ~ 105°C (TA) | Chassis Mount | Module | Module | |||
0 In Stock | Active | Bulk | Active | - | High-Side or Low-Side | Independent | 2 | IGBT | 14.5V ~ 15.5V | - | 8A, 8A | - | 1700 V | 17ns, 15ns | -40°C ~ 85°C (TA) | Chassis Mount | Module | Module | |||
0 In Stock | Active | Bulk | Active | - | High-Side or Low-Side | Independent | 2 | IGBT, N-Channel, P-Channel MOSFET | 14.5V ~ 15.5V | - | 35A, 35A | - | 1700 V | 20ns, 20ns | -40°C ~ 85°C (TA) | Chassis Mount | Module | Module |