AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥604.49000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 15V | -15V | - | - | 7 A | 2.8 A | 700 mA | 60W (80W Forced Air) | ITE (Commercial) | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
41 In Stock | 1 : ¥604.49000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -5V | - | - | 7 A | 3 A | 700 mA | 60W (80W Forced Air) | ITE (Commercial) | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
66 In Stock | 1 : ¥612.04000 Bulk | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 24V | 12V | - | - | 7 A | 1.5 A | 700 mA | 60W (80W Forced Air) | ITE (Commercial) | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 5V | 12V | -12V | - | - | 7 A | 3 A | 700 mA | 60W (80W Forced Air) | ITE (Commercial) | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 3 | 85 ~ 264 VAC | 3.3V | 5V | 12V | - | - | 5 A | 2.5 A | 500 mA | 60W (80W Forced Air) | ITE (Commercial) | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CB, CE |