Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,619 In Stock | 1 : ¥35.79000 Bulk | Bulk | Active | 0.18 µF | ±5% | 220V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | High Pulse, DV/DT | - | - | |||
5,468 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | 5100 pF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.236" W (17.50mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
1,537 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | 10000 pF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.335" W (17.50mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
6,613 In Stock | 1 : ¥19.13000 Bulk | Bulk | Active | 0.1 µF | ±5% | 350V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.768" (19.50mm) | PC Pins | 0.886" (22.50mm) | High Pulse, DV/DT | - | - | |||
1,563 In Stock | 1 : ¥34.89000 Bulk | Bulk | Active | 0.1 µF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.591" W (31.00mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | High Pulse, DV/DT | - | - | |||
287 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | 0.015 µF | ±5% | 350V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
2,067 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | 4700 pF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.236" W (17.50mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
780 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | 0.012 µF | ±5% | 350V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
5,900 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | 0.1 µF | ±5% | 220V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.335" W (17.50mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
501 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | 0.02 µF | ±5% | 350V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.236" W (17.50mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
435 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | 3600 pF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
1,032 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | 0.047 µF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.433" W (31.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | High Pulse, DV/DT | - | - | |||
2,412 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 0.22 µF | ±5% | 220V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.709" (18.00mm) | PC Pins | 0.886" (22.50mm) | High Pulse, DV/DT | - | - | |||
201 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | 6200 pF | ±5% | 900V | 2500V (2.5kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.276" W (26.00mm x 7.00mm) | 0.650" (16.50mm) | PC Pins | 0.886" (22.50mm) | High Pulse, DV/DT | - | - | |||
161 In Stock | 1 : ¥26.27000 Bulk | Bulk | Active | 0.02 µF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.276" W (26.00mm x 7.00mm) | 0.650" (16.50mm) | PC Pins | 0.886" (22.50mm) | High Pulse, DV/DT | - | - | |||
708 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | 0.068 µF | ±5% | 220V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.276" W (17.50mm x 7.00mm) | 0.532" (13.50mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
1,446 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | 0.082 µF | ±5% | 220V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.335" W (17.50mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
877 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 9100 pF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.335" W (17.50mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
1,974 In Stock | 1 : ¥43.51000 Bulk | Bulk | Active | 0.033 µF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.768" (19.50mm) | PC Pins | 0.886" (22.50mm) | High Pulse, DV/DT | - | - | |||
122 In Stock | 1 : ¥50.90000 Bulk | Bulk | Active | 0.22 µF | ±5% | 350V | 1000V (1kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.512" W (31.00mm x 13.00mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | High Pulse, DV/DT | - | - | |||
573 In Stock | 1 : ¥60.18000 Bulk | Bulk | Active | 0.056 µF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.433" W (31.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | High Pulse, DV/DT | - | - | |||
2,023 In Stock | 1 : ¥70.03000 Bulk | Bulk | Active | 1 µF | ±5% | 220V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.709" W (31.00mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | High Pulse, DV/DT | - | - | |||
1,536 In Stock | 1 : ¥74.05000 Bulk | Bulk | Active | 0.15 µF | ±5% | 550V | 1600V (1.6kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.709" W (31.00mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | High Pulse, DV/DT | - | - | |||
3,925 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | 0.11 µF | ±5% | 220V | 630V | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.335" W (17.50mm x 8.50mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
749 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | 1000 pF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | -55°C ~ 105°C | Through Hole | Radial | 0.689" L x 0.197" W (17.50mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - |