AC DC Converters

Results: 4
Type
EnclosedOpen Frame
Voltage - Output 1
12V24V
Current - Output 1
12.5 A25 A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
EFE300-Series- Commercial Closed
U2Y006L
AC/DC CONVERTER 24V 300W
TDK-Lambda
6
In Stock
1 : ¥3,385.97000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
12.5 A
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
EFE300-Series- Commercial Closed
U2Y003H
AC/DC CONVERTER 12V 300W
TDK-Lambda
2
In Stock
1 : ¥3,385.97000
Bulk
Bulk
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
25 A
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
EFE300-Series- Commercial Closed
U2Y002G
AC/DC CONVERTER 12V 300W
TDK-Lambda
3
In Stock
1 : ¥2,868.18000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
25 A
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
EFE300-Series- Commercial Closed
U2Y005K
AC/DC CONVERTER 24V 300W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥2,868.18000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
12.5 A
300W
ITE (Commercial)
4.3 kV
90%
0°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm)
CE
Showing
of 4

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.