AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥825.13000 Box | Box | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 300.0 CFM (8.40m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 41.40W | 3400 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 2.3 lbs (1 kg) | |||
360 In Stock | 1 : ¥846.13000 Box | Box | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 300.0 CFM (8.40m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 41.40W | 3400 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 2.3 lbs (1 kg) |