AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491 In Stock | 1 : ¥249.50000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 3.3 A | 40W | Medical | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | CB, CE, cTUVus | |||
234 In Stock | 1 : ¥249.50000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | 4.4 A | 40W | Medical | 85% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | CB, CE, cTUVus | |||
316 In Stock | 1 : ¥252.29000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.7 A | 40W | Medical | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | CB, CE, cTUVus | |||
175 In Stock | 1 : ¥252.29000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 2.7 A | 40W | Medical | 88% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.08" H (101.6mm x 50.8mm x 27.5mm) | CB, CE, cTUVus |