Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,687 In Stock | 1 : ¥5.34000 Cut Tape (CT) 4,000 : ¥3.07038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.54mm | - | Top Actuated | Gull Wing | 4.90mm x 4.90mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
9,476 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥3.33341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.54mm | - | Top Actuated | Gull Wing | 4.90mm x 4.90mm | Non-Illuminated | - | - | 450gf | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 6,000 : ¥2.02614 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | - | - | Top Actuated | Gull Wing | 4.90mm x 4.90mm | Non-Illuminated | - | - | 160gf | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 12,000 : ¥3.16657 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.54mm | - | Top Actuated | Gull Wing | 4.90mm x 4.90mm | Non-Illuminated | - | - | 500gf | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 4,000 : ¥3.47004 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.54mm | - | Top Actuated | Gull Wing | 4.90mm x 4.90mm | Non-Illuminated | - | - | 320gf | - | - | -20°C ~ 70°C |