AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥357.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.4 A | 101W | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus, DEMKO, TUV, UKCA | 60601-1; 62368-1 | |||
20 In Stock | 1 : ¥357.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.3 A | 103W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus, DEMKO, TUV, UKCA | 60601-1; 62368-1 | |||
20 In Stock | 1 : ¥357.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.1 A | 101W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus, DEMKO, TUV, UKCA | 60601-1; 62368-1 |