DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥2,682.88000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 24V | - | - | - | 25A | 600 W | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C | 93% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | CE, cURus, DEMKO | - | |||
1 In Stock | 1 : ¥2,778.11000 Box | Box | Active | Isolated Module | 1 | 200V | 425V | 24V | - | - | - | 25A | 600 W | 3 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 93% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | CE | 60950-1 |