B59807A0090A062 | |
---|---|
DigiKey Part Number | 495-3878-2-ND - Tape & Reel (TR) 495-3878-1-ND - Cut Tape (CT) 495-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59807A0090A062 |
Description | PTC RESET FUSE 265V 15MA 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 15 mA Ih Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59807A0090A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 15 mA | |
Current - Trip (It) | 40 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 400 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
5 | ¥8.14400 | ¥40.72 |
10 | ¥7.62700 | ¥76.27 |
50 | ¥6.31000 | ¥315.50 |
100 | ¥5.25840 | ¥525.84 |
250 | ¥5.12720 | ¥1,281.80 |
500 | ¥4.33838 | ¥2,169.19 |
1,000 | ¥3.81255 | ¥3,812.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.25416 | ¥6,508.32 |