AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 504 : ¥337.51349 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.7A | 89 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.88A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.6A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.7A | 89 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.88A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.88A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.7A | 89 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.88A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥362.70546 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥365.42583 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 4.7A | 89 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.6A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 16V | 5.63A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 16V | 5.63A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.6A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 5A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥381.12196 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 1.6A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 504 : ¥381.12196 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.88A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 |