DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,458 In Stock | 1 : ¥16.34000 Cut Tape (CT) 2,500 : ¥7.47762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Boost, Buck, Flyback, Forward, SEPIC | 1 | 1 | 6.6V ~ 28V | 1MHz | 100% | No | Yes | - | Current Limit, Dead Time Control, Frequency Control, Ramp, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,459 In Stock | 1 : ¥17.82000 Cut Tape (CT) 2,500 : ¥8.13808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Boost, Buck, Flyback, Forward, SEPIC | 1 | 1 | 15.5V ~ 28V | 1MHz | 100% | No | Yes | - | Current Limit, Dead Time Control, Frequency Control, Ramp, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,319 In Stock | 1 : ¥18.45000 Cut Tape (CT) 2,500 : ¥8.42695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Boost, Buck, Flyback, Forward, SEPIC | 1 | 1 | 12.5V ~ 28V | 1MHz | 100% | No | Yes | - | Current Limit, Dead Time Control, Frequency Control, Ramp, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |