Boxes

Results: 4
Container Type
EnclosureHousing
Size / Dimension
3.530" L x 2.760" W (89.66mm x 70.10mm)3.530" L x 4.130" W (89.66mm x 104.90mm)3.543" L x 1.378" W (90.00mm x 35.00mm)6.120" L x 3.53" W (155.45mm x 89.50mm)
Height
2.280" (57.91mm)2.283" (57.99mm)
Area (L x W)
4.96in² (32.0cm²)8.83in² (57.0cm²)8.99in² (58.0cm²)9.73in² (62.8cm²)
Design
Cover IncludedCover Included, Slanted TopSplit Sides and Slanted Top
Color
BlackGrayLight Gray
Ratings
-IP20
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
ENCLOSURE PC GRY 3.53"L X 2.76"W
1597DIN4GY
ENCLOSURE PC GRY 3.53"L X 2.76"W
Hammond Manufacturing
0
In Stock
708
Factory
Check Lead Time
1 : ¥61.97000
Bulk
Bulk
Active
Enclosure
3.530" L x 2.760" W (89.66mm x 70.10mm)
2.283" (57.99mm)
9.73in² (62.8cm²)
Split Sides and Slanted Top
Polycarbonate
Gray
-
-
IP20
UL94 V-0
ENCLOSURE PC 3.54"L X 1.38"W
1597DIN2GY
ENCLOSURE PC 3.54"L X 1.38"W
Hammond Manufacturing
0
In Stock
1,181
Factory
Check Lead Time
1 : ¥53.56000
Bulk
Bulk
Active
Enclosure
3.543" L x 1.378" W (90.00mm x 35.00mm)
2.283" (57.99mm)
4.96in² (32.0cm²)
Cover Included, Slanted Top
Polycarbonate
Light Gray
-
-
IP20
UL94 V-0
HOUSING PC BLACK 3.53"L X 4.13"W
1597DIN6GY
HOUSING PC BLACK 3.53"L X 4.13"W
Hammond Manufacturing
0
In Stock
463
Factory
Check Lead Time
1 : ¥82.97000
Bulk
Bulk
Active
Housing
3.530" L x 4.130" W (89.66mm x 104.90mm)
2.280" (57.91mm)
8.99in² (58.0cm²)
Cover Included
Polycarbonate
Black
-
-
-
-
ENCLOSURE PC GRY 6.12"L X 3.53"W
1597DIN9GY
ENCLOSURE PC GRY 6.12"L X 3.53"W
Hammond Manufacturing
0
In Stock
757
Factory
Check Lead Time
1 : ¥89.09000
Bulk
Bulk
Active
Enclosure
6.120" L x 3.53" W (155.45mm x 89.50mm)
2.283" (57.99mm)
8.83in² (57.0cm²)
Split Sides and Slanted Top
Polycarbonate
Gray
-
-
IP20
UL94 V-0
Showing
of 4

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.