Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 47 : ¥52.78106 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 1x12b SAR; D/A 1x7/8b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1,175 : ¥27.95414 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2x7/8b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1,000 : ¥30.14787 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1,175 : ¥30.14786 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 1x7b, 1x8b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1,000 : ¥33.34002 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 1x7b, 1x8b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1,000 : ¥34.75872 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2x7/8b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1,000 : ¥38.06912 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2x7/8b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 940 : ¥38.27926 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 1x7b, 1x8b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 940 : ¥43.70894 Tube | Tube | Active | - | ARM® Cortex®-M0 | 32-Bit | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2x7/8b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 1,000 : ¥47.64548 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 705 : ¥54.70414 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 24 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 8x12b SAR; D/A 2xIDAC | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |