Electric Actuators/Cylinders

Results: 3
Stroke Length
0.0019" (47.00µm)0.0023" (59.00µm)0.0033" (83.00µm)
Termination Style
Solder TabWire Leads
Operating Temperature
-40°C ~ 160°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Stroke Length
Load Force (Dynamic)
Load Force (Static)
Speed
Duty Cycle
Voltage - Rated
Construction
Accuracy
Acceleration
Features
Gear Reduction Ratio
Feedback Type
Termination Style
Operating Temperature
Ingress Protection
Approval Agency
B58004M4030A020
B58004M4030A020
LINEAR ACTUATOR 59UM STRK 160VDC
EPCOS - TDK Electronics
91
In Stock
1 : ¥1,586.50000
Bulk
Bulk
Active
Linear Actuator
Piezoelectric
0.0023" (59.00µm)
-
-
-
-
160VDC
-
-
-
-
-
-
Solder Tab
-
-
-
Z63000Z2910Z001Z77
Z63000Z2910Z001Z77
LINEAR ACTUATOR 47UM STRK 160VDC
EPCOS - TDK Electronics
40
In Stock
1 : ¥2,456.00000
Bulk
Bulk
Active
Linear Actuator
Piezoelectric
0.0019" (47.00µm)
-
-
-
-
160VDC
-
-
-
-
-
-
Wire Leads
-40°C ~ 160°C
-
-
B58004M4040A020
B58004M4040A020
LINEAR ACTUATOR 83UM STRK 160VDC
EPCOS - TDK Electronics
19
In Stock
1 : ¥1,797.24000
Bulk
Bulk
Active
Linear Actuator
Piezoelectric
0.0033" (83.00µm)
-
-
-
-
160VDC
-
-
-
-
-
-
Solder Tab
-40°C ~ 160°C
-
-
Showing
of 3

Electric Actuators/Cylinders


Electric actuators or cylinders convert electrical energy into mechanical energy for applications that require extremely accurate positioning and motion control. Types include linear with or without a motor, linear axis with or without a motor, and rotary. These can also be filtered down by motor type, stroke length, load force, speed, voltage, IP ratings, and more.