LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,939 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,500 : ¥2.80540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 600mcd Red, 1000mcd Green, 240mcd Blue | Oval with Flat Top | 1.90mm | 5V Red, 5V Green, 5V Blue | - | 110° | Surface Mount | 625nm Red, 525nm Green, 470nm Blue | 630nm Red, 520nm Green, 465nm Blue | - | - | - | 6-SMD, J-Lead | 6-PLCC | 2.20mm L x 2.20mm W | 1.20mm | |||
5,943 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.89041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 80mcd Red, 120mcd Green, 50mcd Blue | Rectangle with Domed Top | 2.00mm x 1.00mm | 5V Red, 5V Green, 5V Blue | - | 120° | Surface Mount, Right Angle | 625nm Red, 525nm Green, 470nm Blue | 630nm Red, 520nm Green, 465nm Blue | - | - | - | 1206 (3216 Metric) | - | 3.20mm L x 1.50mm W | 1.10mm | |||
5,919 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.89041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 80mcd Red, 120mcd Green, 50mcd Blue | Square with Flat Top | 2.00mm | 5V Red, 5V Green, 5V Blue | - | 120° | Surface Mount | 625nm Red, 525nm Green, 470nm Blue | 630nm Red, 520nm Green, 465nm Blue | - | - | - | 4-SMD, No Lead | - | 2.00mm L x 2.00mm W | 1.00mm | |||
774 In Stock | 1 : ¥5.70000 Cut Tape (CT) 1,000 : ¥2.80540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 450mcd Red, 1300mcd Green, 260mcd Blue | Round with Flat Top | - | 5V Red, 5V Green, 5V Blue | - | 120° | Surface Mount | 625nm Red, 525nm Green, 470nm Blue | 630nm Red, 520nm Green, 465nm Blue | - | - | - | 4-SMD, J-Lead | 4-PLCC | 5.00mm L x 5.00mm W | 1.78mm |