D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥24.48000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
1,278 In Stock | 1 : ¥30.09000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
258 In Stock | 1 : ¥36.47000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
425 In Stock | 1 : ¥39.28000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
881 In Stock | 1 : ¥52.96000 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
877 In Stock | 1 : ¥52.96000 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 15 | 3 | 1 (DE, E) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
658 In Stock | 1 : ¥53.13000 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
84 In Stock | 1 : ¥67.58000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 78 | 4 | 5 (DD, D) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
34 In Stock | 1 : ¥48.54000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
0 In Stock | Active | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 |