Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 39,000 : ¥0.17624 Tape & Reel (TR) | Tape & Reel (TR) | Active | 8.2 V | ±2% | 400 mW | 10 Ohms | 500 nA @ 5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 10 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 7 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 22 V | ±2% | 400 mW | 25 Ohms | 50 nA @ 17 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 12 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 9 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 13 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 10 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.7 V | ±2% | 400 mW | 90 Ohms | 2 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 30 V | ±2% | 400 mW | 40 Ohms | 50 nA @ 23 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 20 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 15 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 9.1 V | ±2% | 400 mW | 10 Ohms | 500 nA @ 6 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2.4 V | ±2% | 400 mW | 100 Ohms | 50 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 15 V | ±2% | 400 mW | 15 Ohms | 50 nA @ 11 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 18 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 13 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.8 V | ±2% | 400 mW | 40 Ohms | 500 nA @ 3.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3.6 V | ±2% | 400 mW | 90 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 27 V | ±2% | 400 mW | 40 Ohms | 50 nA @ 21 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 40,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 27 V | ±2% | 400 mW | 40 Ohms | 50 nA @ 21 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 36 V | ±2% | 400 mW | 60 Ohms | 50 nA @ 27 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3 V | ±2% | 400 mW | 95 Ohms | 10 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 40,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 22 V | ±2% | 400 mW | 25 Ohms | 50 nA @ 17 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 5.1 V | ±2% | 400 mW | 60 Ohms | 2 µA @ 1.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3.3 V | ±2% | 400 mW | 95 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 5.6 V | ±2% | 400 mW | 50 Ohms | 1 µA @ 2.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.3 V | ±2% | 400 mW | 90 Ohms | 3 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 V | ±2% | 400 mW | 20 Ohms | 50 nA @ 12 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 39,000 : ¥0.19201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 3.9 V | ±2% | 400 mW | 90 Ohms | 3 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 |