Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥840.60000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
14 In Stock | 1 : ¥635.48000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 74 : ¥616.59365 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | Diode | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 37 : ¥686.43676 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 30.8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥713.07720 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 30.8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥778.86660 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 30.8 mA | Non Latching | Diode | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 1 : ¥710.91000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 60 : ¥569.65200 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 100 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 2.7 VDC | 0.22 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 79 : ¥569.65253 Bulk | Bulk | Active | Through Hole | 9VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 40.9 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 5.3 VDC | 0.54 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 80 : ¥578.05688 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 100 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 2.7 VDC | 0.22 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 56 : ¥616.59304 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 50 : ¥616.59340 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥616.59340 Bulk | Bulk | Active | Through Hole | 18VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 20.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 10.5 VDC | 0.91 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 57 : ¥616.59351 Bulk | Bulk | Active | Through Hole | 18VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 20.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 10.5 VDC | 0.91 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 51 : ¥616.59392 Bulk | Bulk | Active | Through Hole | 30VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 12 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 17.7 VDC | 1.5 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 75 : ¥616.59400 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 55 : ¥616.59418 Bulk | Bulk | Active | Through Hole | 6VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 61.2 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.5 VDC | 0.28 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 52 : ¥616.59442 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 100 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 2.7 VDC | 0.22 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 43 : ¥624.53744 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 133.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 67 : ¥656.02403 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 50 : ¥668.15740 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 100 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 2.7 VDC | 0.22 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 37 : ¥686.43676 Bulk | Bulk | Active | Through Hole | 6VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 61.2 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.5 VDC | 0.28 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 37 : ¥686.43676 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 30.8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 | |||
0 In Stock Check Lead Time | 37 : ¥686.43676 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 30.8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 37 : ¥686.43676 Bulk | Bulk | Active | Through Hole | 18VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 20.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 10.5 VDC | 0.91 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/9 |