Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥6.71528 Tube | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 400ns, 400ns | 120ns | 42ns, 50ns | 800mA, 800mA | 1A | 1.37V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUR, IEC/EN/DIN, UR | |||
0 In Stock | 1,000 : ¥9.40116 Tube | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 400ns, 400ns | 120ns | 42ns, 50ns | 1A, 1A | 1A | 1.37V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 105°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | cUL, IEC/EN/DIN, UR | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 400ns, 400ns | 120ns | 42ns, 50ns | 800mA, 800mA | 1A | 1.37V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, IEC/EN/DIN, UR | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 400ns, 400ns | 120ns | 42ns, 50ns | 1A, 1A | 1A | 1.37V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, IEC/EN/DIN, UR | |||
0 In Stock | Active | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 400ns, 400ns | 120ns | 42ns, 50ns | 800mA, 800mA | 1A | 1.37V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP | cUR, IEC/EN/DIN, UR | |||
0 In Stock | Active | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 400ns, 400ns | 120ns | 42ns, 50ns | 800mA, 800mA | 1A | 1.37V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUR, IEC/EN/DIN, UR | |||
0 In Stock | Active | Tube | Active | Optical Coupling | 1 | 5000Vrms | 15kV/µs | 400ns, 400ns | 120ns | 42ns, 50ns | 1A, 1A | 1A | 1.37V | 25 mA | 10V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | cUL, IEC/EN/DIN, UR |