Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥11.08000 Cut Tape (CT) 1,000 : ¥4.83335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 6 (4 + 2 Power) | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.6mm | 0.019" (0.48mm) | |||
736 In Stock | 1 : ¥12.07000 Cut Tape (CT) 1,000 : ¥5.59273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 6 (4 + 2 Power) | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.6mm | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥3.54939 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Outer Shroud Contacts | 6 (4 + 2 Power) | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.6mm | 0.019" (0.48mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥4.12979 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 6 (4 + 2 Power) | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.6mm | 0.024" (0.61mm) |