AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥1,797.95000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 12.5A | 300 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Rectangular, 6 Position | 39" (1.00m) | IEC 320-C18 | IP22 | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | CB, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
16 In Stock | 1 : ¥1,797.95000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 48V | 6.25A | 300 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Rectangular, 6 Position | 39" (1.00m) | IEC 320-C18 | IP22 | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | CB, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
10 In Stock | 1 : ¥1,528.26000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 19V | 15.79A | 300 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Rectangular, 6 Position | 39" (1.00m) | IEC 320-C14 | IP22 | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | CB, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
6 In Stock | 1 : ¥1,528.26000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 48V | 6.25A | 300 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Rectangular, 6 Position | 39" (1.00m) | IEC 320-C14 | IP22 | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | CB, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
8 In Stock | 1 : ¥1,797.95000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 19V | 15.79A | 300 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Rectangular, 6 Position | 39" (1.00m) | IEC 320-C18 | IP22 | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | CB, CE, CSA, TUV, UKCA, UL | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,528.26000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 12.5A | 300 W | - | - | Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Rectangular, 6 Position | 39" (1.00m) | IEC 320-C14 | IP22 | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | CB, CE, CSA, TUV, UKCA, UL | 60601-1 |