LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,575 In Stock | 1 : ¥10.88000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | Standard | Colorless | Clear | 4000mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.3V | 20mA | 10° | Through Hole | 470nm | - | - | - | - | Radial | T-1 3/4 | - | 8.70mm | |||
885 In Stock | 1 : ¥15.56000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 27000mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.3V | 20mA | 10° | Through Hole | 527nm | - | - | - | - | Radial | T-1 3/4 | - | 8.70mm |